Part Details for SR3-24V-175-1C by CUI Devices
Overview of SR3-24V-175-1C by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3-24V-175-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SR3-24V-175-1C-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 24V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
998 In Stock |
|
$0.9102 / $1.6200 | Buy Now |
DISTI #
179-SR3-24V-175-1C
|
Mouser Electronics | Low Signal Relays - PCB 12.3 x 7.3 x 10.2 mm, 24 V, 1 A, SPDT (1 Form C), Signal Relay RoHS: Compliant | 898 |
|
$0.9130 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 | 0 |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com |
100 Partner Stock |
|
$1.1000 / $1.9600 | Buy Now | |
|
Master Electronics |
100 Partner Stock |
|
$1.1000 / $1.9600 | Buy Now |
Part Details for SR3-24V-175-1C
SR3-24V-175-1C CAD Models
SR3-24V-175-1C Part Data Attributes
|
SR3-24V-175-1C
CUI Devices
Buy Now
|
Compare Parts:
SR3-24V-175-1C
CUI Devices
12.3 x 7.3 x 10.2 mm, 24 V, 1 A, SPDT (1 Form C), Signal Relay
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |