Part Details for SR3B101BD by Schneider Electric
Overview of SR3B101BD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3B101BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3228
|
Newark | Mod Relay, 4 I Analog, 6 I/4 O Digital, No. Of Analog Inputs:4, No. Of Analog Outputs:-, No. Of Digital Inputs:6, No. Of Digital Outputs:4, Meter Display Type:-, Ip/Nema Rating:Ip20, Ip40, Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR3B101BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.0700 / $307.7900 | Buy Now |
DISTI #
4008-SR3B101BD-ND
|
DigiKey | MODULAR SMART RELAY, ZELIO LOGIC Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$224.7652 / $249.7400 | Buy Now |
DISTI #
996-SR3B101BD
|
Mouser Electronics | Specialty Controllers Zelio SR3 10 I-O 24VDC, relay out | 6 |
|
$223.2300 / $246.2500 | Buy Now |
DISTI #
70379730
|
RS | Compact Smart Relay, Programmable, 10 I/O, 24 VDC, w/LCD, Zelio SR3 Series | Schneider Electric SR3B101BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$224.7700 / $249.7400 | Buy Now |
DISTI #
SR3B101BD
|
TME | Programmable relay, IN: 6, Analog in: 4, OUT: 4, OUT 1: relay, IP20 Min Qty: 1 | 1 |
|
$190.0800 / $204.7000 | Buy Now |
Part Details for SR3B101BD
SR3B101BD CAD Models
SR3B101BD Part Data Attributes
|
SR3B101BD
Schneider Electric
Buy Now
|
Compare Parts:
SR3B101BD
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |