Part Details for SR3NET01BD by Schneider Electric
Overview of SR3NET01BD by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3NET01BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R1885
|
Newark | Ethernet, Communication Module, 24V, Convert From:-, Convert To:-, Product Range:-, Module Applications:Smart Relay Zelio Logic, Module Interface:Ethernet 10Base-T, 100Base-T Rohs Compliant: Yes |Schneider Electric SR3NET01BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.0700 / $223.7600 | Buy Now |
DISTI #
4008-SR3NET01BD-ND
|
DigiKey | ZELIO LOGIC ETHERNET MODULE Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$194.7376 / $219.6300 | Buy Now |
DISTI #
996-SR3NET01BD
|
Mouser Electronics | Ethernet Modules ZELIO LOGIC ETHERNET MODULE | 4 |
|
$197.6300 / $219.5900 | Buy Now |
DISTI #
75109456
|
RS | communication interface, Zelio Logic SR2 SR3, Ethernet, for SR3 24V DC | Schneider Electric SR3NET01BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$231.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$261.0500 / $289.2500 | Buy Now |
DISTI #
SR3NET01BD
|
TME | Communication interface, Zelio Logic, -10÷55°C, Modular Min Qty: 1 | 1 |
|
$215.8900 / $224.1900 | Buy Now |
Part Details for SR3NET01BD
SR3NET01BD CAD Models
SR3NET01BD Part Data Attributes
|
SR3NET01BD
Schneider Electric
Buy Now
|
Compare Parts:
SR3NET01BD
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |