Part Details for SR3PACK2BD by Schneider Electric
Overview of SR3PACK2BD by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3PACK2BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3257
|
Newark | Logic Module, Relay, 16I/P, 10O/P, No. Of Analogue Inputs:6, No. Of Analogue Outputs:-, No. Of Digital Inputs:10, No. Of Digital Outputs:10, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric SR3PACK2BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$498.4000 / $572.0200 | Buy Now |
DISTI #
4008-SR3PACK2BD-ND
|
DigiKey | MODULAR DISCOVERY PACKS, ZELIO L Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$481.1170 / $497.7100 | Buy Now |
DISTI #
996-SR3PACK2BD
|
Mouser Electronics | Specialty Controllers Zelio SR3PACK Mod 26 I-O 24VDC | 3 |
|
$479.2200 / $489.3200 | Buy Now |
DISTI #
70379732
|
RS | Programming Software for Zelio Soft 2 CD-ROM, 26 I/O, Zelio SR3 Series | Schneider Electric SR3PACK2BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$447.9400 / $497.7100 | RFQ |
DISTI #
SR3PACK2BD
|
TME | Starter kit, for DIN rail mounting, Zelio Logic, -20÷40°C, 24VDC Min Qty: 1 | 1 |
|
$333.0400 / $380.6200 | Buy Now |
DISTI #
5018924
|
element14 Asia-Pacific | LOGIC MODULE, RELAY, 16I/P, 10O/P RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$515.2321 | Buy Now |
DISTI #
5018924
|
Farnell | LOGIC MODULE, RELAY, 16I/P, 10O/P RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$466.8424 | Buy Now |
Part Details for SR3PACK2BD
SR3PACK2BD CAD Models
SR3PACK2BD Part Data Attributes:
|
SR3PACK2BD
Schneider Electric
Buy Now
|
Compare Parts:
SR3PACK2BD
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |