Part Details for SR4-N1 by Fairview Microwave Inc
Overview of SR4-N1 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR4-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SPDT Failsafe DC to 4 GHz Electro-Mechanical Relay Switch, up to 550W, 28V, N RoHS: Compliant | 0 |
|
$442.9700 / $468.8600 | Buy Now |
DISTI #
77727719
|
Verical | SR4-N1 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$397.7300 / $497.1600 | Buy Now |