-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 791MHz Min, 960MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-1094-1-ND
|
DigiKey | RF ANT CHIP SOLDER SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2992 In Stock |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
237-SR4C033-L
|
Mouser Electronics | Antennas NB-IoT/LP-WAN Left Antenna RoHS: Compliant | 3946 |
|
$1.2100 / $2.7400 | Buy Now |
DISTI #
65177925
|
Verical | Antenna SMD -1.5dBi Gain 960MHz 9-Pin SMD T/R Min Qty: 77 Package Multiple: 1 Date Code: 2122 | Americas - 390 |
|
$1.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR4C033-L
Antenova M2M
Buy Now
Datasheet
|
Compare Parts:
SR4C033-L
Antenova M2M
RF/Microwave Antenna, 791MHz Min, 960MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTENOVA LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Antenova | |
Additional Feature | ANTENNA GAIN IS -1.5 DBI | |
Application | ISM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 791 MHz | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 2.6 |