-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Base Station/Broadcast Transmission Antenna, 698MHz Min, 798MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-1075-1-ND
|
DigiKey | RF ANT 829MHZ/1.9GHZ CHIP SLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57487 In Stock |
|
$2.1250 / $3.2000 | Buy Now |
DISTI #
237-SR4L002
|
Mouser Electronics | Antennas LTE 700-LTE 2400MHz Max RL -6dB RoHS: Compliant | 15549 |
|
$1.8300 / $3.2000 | Buy Now |
|
Bristol Electronics | 1176 |
|
RFQ | ||
|
Quest Components | BASE STATION/BROADCAST TRANSMISSION ANTENNA, 698MHZ MIN, 798MHZ MAX | 940 |
|
$1.5000 / $4.0000 | Buy Now |
|
Vyrian | OEM/CM Only | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR4L002
Antenova M2M
Buy Now
Datasheet
|
Compare Parts:
SR4L002
Antenova M2M
Base Station/Broadcast Transmission Antenna, 698MHz Min, 798MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTENOVA LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Antenova | |
Additional Feature | IT CAN ALSO OPERATE AT 824-960, 1710-2170, 2300-2400 AND 2500-2690 MHZ, ANTENNA GAIN IS -1.5 DBI | |
Application | 4G/FEMTO/PICO BASE STATIONS/PORTABLE/GSM850/900/DCS1800/PCS1900/WCDMA2100/LTE 700/B7/B40 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 798 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 3.4 |