Part Details for SR626SW (SR66) by Murata Manufacturing Co Ltd
Overview of SR626SW (SR66) by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR626SW (SR66)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-SR626SW(SR66)-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 6.8MM Min Qty: 5 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
24935 In Stock |
|
$0.7800 / $1.5600 | Buy Now |