Part Details for SR6A6K21 by TE Connectivity
Overview of SR6A6K21 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SR6A6K21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SR6A6K21-ND
|
DigiKey | Power/Signal Relay, 0.038A (Coil Min Qty: 3 Container: Tray MARKETPLACE PRODUCT |
2800 In Stock |
|
$19.7800 / $24.8500 | Buy Now |
|
Onlinecomponents.com |
2800 Partner Stock |
|
$18.9700 / $70.5900 | Buy Now | |
DISTI #
TE Connectivity SR6A6K21
|
PEI Genesis | Power/Signal Relay 0.038A (Co | 2800 |
|
Buy Now | |
|
Master Electronics |
2800 Partner Stock |
|
$18.9700 / $70.5900 | Buy Now |
Part Details for SR6A6K21
SR6A6K21 CAD Models
SR6A6K21 Part Data Attributes
|
SR6A6K21
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR6A6K21
TE Connectivity
Power/Signal Relay, 0.038A (Coil), 21VDC (Coil), 800mW (Coil), 8A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.038 A | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 800 mW | |
Coil Resistance | 551 Ω | |
Coil Voltage(DC)-Max | 21 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |