Part Details for SR721 by Murata Manufacturing Co Ltd
Overview of SR721 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SR721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SR721-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 7.9MM Min Qty: 1 Lead time: 38 Weeks Container: Box |
1866 In Stock |
|
$0.6875 / $1.0000 | Buy Now |
DISTI #
81-SR721
|
Mouser Electronics | Coin Cell Battery Silver Oxide 1.55V 7.9mm | 3959 |
|
$0.7120 / $1.4200 | Buy Now |
Part Details for SR721
SR721 CAD Models
SR721 Part Data Attributes
|
SR721
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR721
Murata Manufacturing Co Ltd
Primary Battery, Silver Oxide, 1.55V, 0.029Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Battery Chemistry | SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.029 Ah | |
Diameter | 7.9 mm | |
Height | 2.1 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.42 g |