There are no models available for this part yet.
Overview of SR721SW-5SE by Seiko Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. | |
026-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. |
Price & Stock for SR721SW-5SE by Seiko Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR721SW-5SE-ND
|
DigiKey | BATTERY SILVER OXIDE COIN 7.9MM Min Qty: 400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1056 | Buy Now | |
DISTI #
628-SR721SW-5SE
|
Mouser Electronics | Coin Cell Battery 0% Hg Low Drain 1.55V, 23mAh RoHS: Compliant | 0 |
|
$1.0600 / $1.6100 | Order Now | |
DISTI #
V99:2348_23387599
|
Arrow Electronics | Silver Oxide Battery Coin 1.55V 28mAh Primary Blister Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 93 |
|
$0.0828 / $0.4354 | Buy Now | |
DISTI #
33992874
|
Verical | Silver Oxide Battery Coin 1.55V 28mAh Primary Blister Min Qty: 14 Package Multiple: 1 | Americas - 93 |
|
$0.4354 | Buy Now |