Part Details for SR891A101JARTR1 by Kyocera AVX Components
Overview of SR891A101JARTR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR891A101JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4603
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR891A101JARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.2610 | Buy Now |
DISTI #
SR891A101JARTR1-ND
|
DigiKey | CAP CER 100PF 100V NP0 RADIAL Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2365 | Buy Now |
DISTI #
SR891A101JARTR1
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR891A101JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1837 | Buy Now |
DISTI #
581-SR891A101JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100 pF C0G(NP0) 5 % 5.08 mm RoHS: Compliant | 0 |
|
$0.2150 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2190 | Buy Now |