Part Details for SRA-24VDC-AL by Ningbo Songle Relay Co Ltd
Overview of SRA-24VDC-AL by Ningbo Songle Relay Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRA-24VDC-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,12.4x16mm Power Relays ROHS | 185 |
|
$0.1524 / $0.3079 | Buy Now |
|
LCSC | 125VAC 24V 10A 20A14VAC One Normally Open 1A (SPST-NO) Plugin12.4x16mm Power Relays ROHS | 180 |
|
$0.1587 / $0.3207 | Buy Now |