There are no models available for this part yet.
Overview of SRB-R-10 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SRB-R-10 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AH0068
|
Newark | Grommet, Nylon 6.6, 19Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:9.2Mm, Cable Diameter Max:10.5Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:19Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components SRB-R-10 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$33.5500 / $34.8100 | Buy Now | |
DISTI #
RP994-ND
|
DigiKey | BUSHING W/STR RELIEF NYLON BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1244 In Stock |
|
$0.2074 / $0.4800 | Buy Now | |
DISTI #
144-SRB-R-10
|
Mouser Electronics | Grommets & Bushings Strain Rel Bushing,Round Cbl,Black RoHS: Compliant | 454 |
|
$0.2070 / $0.4800 | Buy Now | |
DISTI #
71185556
|
RS | Strain Relief - Cable Type: .362 - .413in, .433 in, Compatible Cable Shape: Roun | Essentra Components SRB-R-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 32 |
|
$0.4310 / $0.4850 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.3380 | Buy Now | ||
Bisco Industries | 45 |
|
Buy Now | ||||
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 9.2-10.5 mm - Compatible Hole Diameter 19 mm (0.748 in) RoHS: Compliant |
4900 In Stock |
|
$0.1564 / $0.4635 | Buy Now | ||
DISTI #
61679566
|
Verical | Cable Management and Accessories, Strain Relief Bushings Min Qty: 200 Package Multiple: 100 Date Code: 2114 | Americas - 4900 |
|
$0.2153 / $0.6026 | Buy Now | |
DISTI #
RICSRB-R-10
|
DB Roberts | Strain Rel BushingRound CblBlack | 0 |
|
RFQ | ||
Master Electronics | Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 9.2-10.5 mm - Compatible Hole Diameter 19 mm (0.748 in) RoHS: Compliant |
4900 In Stock |
|
$0.1564 / $0.4635 | Buy Now |
CAD Models for SRB-R-10 by Essentra Components
Part Data Attributes for SRB-R-10 by Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|