There are no models available for this part yet.
Overview of SRB22A2DBBNN by Cherry Industrial Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SRB22A2DBBNN by Cherry Industrial Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CH760-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
6213 In Stock |
|
$0.9332 / $1.4100 | Buy Now | |
DISTI #
540-SRB22A2DBBNN
|
Mouser Electronics | Rocker Switches SPST 10A BLK Marked 'ON-OFF' RoHS: Compliant | 1763 |
|
$0.8960 / $1.4100 | Buy Now | |
DISTI #
70207343
|
RS | Switch, Rocker, SPST, ON-OFF, Concave, Non-Illum, Black, ON-OFF Legend,10A,125VAC, QC | ZF Electronics SRB22A2DBBNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2455 |
|
$1.0500 / $1.4000 | Buy Now | |
DISTI #
000000000000958617
|
Sager | Rocker Switches SPST 10A BLK Marked 'ON-OFF' Min Qty: 1 | 1004 |
|
$0.5185 / $0.8647 | Buy Now |