There are no models available for this part yet.
Overview of SRB22A2DBBNN by ZF Electronic Systems Pleasant Prairie LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SRB22A2DBBNN by ZF Electronic Systems Pleasant Prairie LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles RoHS: Compliant |
3386 In Stock |
|
$0.5120 / $0.8690 | Buy Now | ||
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles RoHS: Compliant |
3386 In Stock |
|
$0.5120 / $0.8690 | Buy Now |