Part Details for SRB22A2DBBNN by ZF Micro Solutions, Inc.
Overview of SRB22A2DBBNN by ZF Micro Solutions, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRB22A2DBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M0132
|
Newark | Rocker Switch, Spst-No, 10A, 125Vac, Switch Operation:On-Off, Contact Configuration:Spst-No, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Sr Series, Contact Voltage Vac:125Vrohs Compliant: Yes |Zf SRB22A2DBBNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1.1800 / $1.5600 | Buy Now |
DISTI #
01M9106
|
Newark | Switch, Rocker, Spst, 10A, 250V, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Sr Series, Contact Current Ac Max:10A Rohs Compliant: Yes |Zf SRB22A2DBBNN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |