Part Details for SRBH-06H1A0G by Bel Fuse
Overview of SRBH-06H1A0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBH-06H1A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBH-06H1A0G
|
Avnet Americas | Module DC-DC 1-OUT 2.5V to 5V 6A 30W SMD 7-Pin SMD Tray - Bulk (Alt: SRBH-06H1A0G) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Container: Bulk | 0 |
|
RFQ |