Part Details for SRBM131400 by Alpine Electronics (Asia) Ltd
Overview of SRBM131400 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBM131400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBM131400
|
Avnet Americas | Switch Rotary DP3T 3 18-Tooth Serration Shaft PC Pins 0.1A 16VDC - Trays (Alt: SRBM131400) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Tray | 0 |
|
$4.2084 | Buy Now |
DISTI #
688-SRBM131400
|
Mouser Electronics | Rotary Switches 0.1 Amp at 16 Volts RoHS: Compliant | 0 |
|
$5.6200 | Order Now |
DISTI #
66200037
|
Verical | Switch Rotary DP3T 3 18-Tooth Serration Shaft PC Pins 0.1A 16VDC Min Qty: 9 Package Multiple: 1 | Americas - 210 |
|
$7.0195 | Buy Now |
DISTI #
63393725
|
Verical | Switch Rotary DP3T 3 18-Tooth Serration Shaft PC Pins 0.1A 16VDC Min Qty: 9 Package Multiple: 1 | Americas - 55 |
|
$8.0448 / $8.7878 | Buy Now |
DISTI #
SRBM131400
|
Avnet Abacus | Switch Rotary DP3T 3 18-Tooth Serration Shaft PC Pins 0.1A 16VDC (Alt: SRBM131400) RoHS: Compliant Min Qty: 840 Package Multiple: 210 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 55 |
|
$5.1990 / $11.7760 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 210 |
|
$5.1990 / $11.7760 | Buy Now |