SRBM160700
Description: Rotary Switch, 6 Positions, Horizontal, 0.1A, 16VDC, 10 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle,

Overview of SRBM160700 by Alps Alpine Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRBM160700 by Alps Alpine Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks Container: Tray 0
Tray
  • 1,800 $3.1200
$3.1200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $4.6000
  • 50 $3.7200
  • 100 $3.6600
  • 250 $3.4400
  • 500 $3.2500
  • 1,800 $3.1600
  • 3,600 $3.1100
  • 5,400 $3.0300
$3.0300 / $4.6000 Buy Now
LCSC Plugin Rotary Encoders ROHS 14
  • 1 $3.3138
  • 10 $2.8897
  • 30 $2.6369
  • 100 $2.3825
  • 500 $2.2647
  • 1,000 $2.2113
$2.2113 / $3.3138 Buy Now

CAD Models for SRBM160700 by Alps Alpine Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRBM160700 by Alps Alpine Co Ltd

SRBM160700
Alps Alpine Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPS ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Factory Lead Time
20 Weeks
Actuator Length
0.433 inch
Actuator Type
ROTARY SHAFT
Body Breadth
10.9982 mm
Body Height
12.4968 mm
Body Length or Diameter
10.0076 mm
Bushing Diameter
0.236 inch
Bushing Length
0.236 inch
Bushing Type
M7P0.75
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@16VDC
Contact Resistance
0.15 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
16 V
Electrical Life
10000 Cycle(s)
Indexing Angle
30 deg
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Positions
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
10
Solderability
HAND
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Type
ROTARY SWITCH
Terminal Length
0.118 inch
Termination Type
SOLDER
Want to compare parts?
  1. SRBM160700
    Alps Alpine Co Ltd
    Rotary Switch, 6 Positions, Horizontal, 0.1A, 16VDC, 10 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle,
    VS

Related Parts for SRBM160700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRBM160700 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRBM160700 by Alps Alpine Co Ltd

Select Manufacturer
Which Manufacturer of SRBM160700 would you like to use for your alert(s)?
  • Please alert me when SRBM160700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRBM160700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRBM160700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRBM160700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRBM160700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRBM160700 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: