Part Details for SRBM1L0800 by Alpine Electronics (Asia) Ltd
Overview of SRBM1L0800 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBM1L0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBM1L0800
|
Avnet Americas | Switch Rotary SP20T 20 18-Tooth Serration Shaft PC Pins 0.1A 16VDC - Trays (Alt: SRBM1L0800) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Tray | 0 |
|
$5.6088 | Buy Now |
DISTI #
688-SRBM1L0800
|
Mouser Electronics | Rotary Switches 15mm 1 POLE 20 PULSE RoHS: Compliant | 0 |
|
$8.4400 | Order Now |
DISTI #
SRBM1L0800
|
Avnet Abacus | Switch Rotary SP20T 20 18-Tooth Serration Shaft PC Pins 0.1A 16VDC (Alt: SRBM1L0800) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 102 |
|
$7.1100 / $8.9000 | Buy Now |