Part Details for SRBM1L1400 by Alps Alpine Co Ltd
Overview of SRBM1L1400 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBM1L1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$4.1600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP20T 20 Flatted Shaft PC Pins 0.1A 16VDC RoHS: Compliant |
1715 In Stock |
|
$4.2500 / $7.2900 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 230 |
|
$3.7017 / $5.0036 | Buy Now |
|
Master Electronics | Switch Rotary SP20T 20 Flatted Shaft PC Pins 0.1A 16VDC RoHS: Compliant |
1715 In Stock |
|
$4.2500 / $7.2900 | Buy Now |
Part Details for SRBM1L1400
SRBM1L1400 CAD Models
SRBM1L1400 Part Data Attributes
|
SRBM1L1400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRBM1L1400
Alps Alpine Co Ltd
Rotary Switch, 20 Positions, Circular, 0.1A, 16VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.354 inch | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 11.5062 mm | |
Body Height | 12.9032 mm | |
Body Length or Diameter | 10.0076 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.236 inch | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@16VDC | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 18 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |