Part Details for SRBP-80A2P0G by Bel Fuse
Overview of SRBP-80A2P0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBP-80A2P0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBP-80A2P0G
|
Avnet Americas | SRPB Digital Non Isolated DC-DC Converter Module 2-Phase 80A Adjustable 0.6V to 5.2V SMD Tray - Trays (Alt: SRBP-80A2P0G) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$46.6050 | Buy Now |
Part Details for SRBP-80A2P0G
SRBP-80A2P0G CAD Models
SRBP-80A2P0G Part Data Attributes
|
SRBP-80A2P0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SRBP-80A2P0G
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2019-04-29 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |