Part Details for SRBV131502 by Alps Alpine Co Ltd
Overview of SRBV131502 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBV131502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.3A 16VDC RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Container: Tray | 0Tray |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $3.1700 | Buy Now |
|
CHIPMALL.COM LIMITED | Non Shorting 30�� 3 1 1 300mA 16V Plugin Rotary Switches ROHS | 256 |
|
$1.5398 / $2.4054 | Buy Now |
Part Details for SRBV131502
SRBV131502 CAD Models
SRBV131502 Part Data Attributes
|
SRBV131502
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRBV131502
Alps Alpine Co Ltd
Rotary Switch, 3 Positions, Vertical, 0.3A, 16VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.512 inch | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 16.2052 mm | |
Body Height | 7.493 mm | |
Body Length or Diameter | 18.4912 mm | |
Bushing Length | 0.276 inch | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@16VDC | |
Contact Resistance | 0.15 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |