Part Details for SRBV141201 by Alps Alpine Co Ltd
Overview of SRBV141201 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBV141201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Rotary Switches 4 Pos 0.3 Amp at 16 Volts RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$4.3000 | Buy Now |
|
Future Electronics | Rotary Switches 4 Pos 0.3 Amp at 16 Volts RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$4.3000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk RoHS: Compliant |
553 In Stock |
|
$4.1800 / $5.0800 | Buy Now |
|
Master Electronics | Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk RoHS: Compliant |
553 In Stock |
|
$4.1800 / $5.0800 | Buy Now |
Part Details for SRBV141201
SRBV141201 CAD Models
SRBV141201 Part Data Attributes
|
SRBV141201
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRBV141201
Alps Alpine Co Ltd
Rotary Switch, 4 Positions, SP4T, Latched, 0.3A, 16VDC, 12 PCB Hole Cnt, Solder Terminal, Flat Shaft Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.512 inch | |
Actuator Type | FLAT TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 16.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 18.5 mm | |
Bushing Diameter | 0.354 inch | |
Bushing Length | 0.276 inch | |
Bushing Type | M9X0.75 | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@16VDC | |
Contact Resistance | 0.15 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 12 | |
Packing Method | BOX; TRAY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |