Part Details for SRBV170701 by Alps Alpine Co Ltd
Overview of SRBV170701 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRBV170701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Container: Tray | 0Tray |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.3A 16VDC Bulk RoHS: Compliant |
225 In Stock |
|
$2.0200 / $2.9500 | Buy Now |
|
CHIPMALL.COM LIMITED | Non Shorting 30�� 7 1 300mA 16V Plugin Rotary Switches ROHS | 266 |
|
$2.3498 / $2.8747 | Buy Now |
|
Master Electronics | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.3A 16VDC Bulk RoHS: Compliant |
225 In Stock |
|
$2.0200 / $2.9500 | Buy Now |
Part Details for SRBV170701
SRBV170701 CAD Models
SRBV170701 Part Data Attributes
|
SRBV170701
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRBV170701
Alps Alpine Co Ltd
Rotary Switch, 7 Positions, Circular, 0.3A, 16VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.315 inch | |
Actuator Type | FLAT TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 16.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 18.5 mm | |
Bushing Diameter | 0.354 inch | |
Bushing Length | 0.276 inch | |
Bushing Type | M9X0.75 | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@16VDC | |
Contact Resistance | 0.15 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 12 | |
Packing Method | BOX; TRAY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |