There are no models available for this part yet.
Overview of SRC-01T-2.5 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1445YSVZ-3A-RL | Analog Devices | 175MHZ SigmaDSP,2x8 SRC's |
Price & Stock for SRC-01T-2.5 by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-SRC-01T-2.5
|
Mouser Electronics | Automotive Connectors RING CHAIN TERMINAL WITH INSULATION GRIP RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now | |
LCSC | Housing Contact ROHS | 460 |
|
$0.0098 / $0.0206 | Buy Now |
CAD Models for SRC-01T-2.5 by JST Manufacturing
Part Data Attributes for SRC-01T-2.5 by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
0.3 mm2
|
Wire Gauge
|
22 AWG
|