-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, Asynchronous Sample Rate Converter 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17310-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
43 In Stock |
|
$17.2343 / $24.1000 | Buy Now |
DISTI #
595-SRC4194IPAG
|
Mouser Electronics | Audio Sample Rate Converters 4-Channel Async Sample Rate Conv RoHS: Compliant | 38 |
|
$18.1000 / $24.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$13.2000 | Buy Now |
|
Quest Components | DIGITAL AUDIO SAMPLE RATE CONVERTER, 64 Pin, TQFP | 1 |
|
$14.3000 | Buy Now |
|
Rochester Electronics | SRC4194 4-Channel, Asynchronous Sample Rate Converter RoHS: Compliant Status: Active Min Qty: 1 | 6215 |
|
$15.3300 / $18.0300 | Buy Now |
|
Ameya Holding Limited | TQFP 64/I°/4-CH SAMPLE RATE CONVERTER | 15282 |
|
RFQ | |
|
Chip1Cloud | IC SAMPLE RATE CONV 4CH 64-TQFP | 22900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRC4194IPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4194IPAG
Texas Instruments
4-Channel, Asynchronous Sample Rate Converter 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SRC4194IPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4194IPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRC4194IPAGG4 | 4-Channel, Asynchronous Sample Rate Converter 64-TQFP -40 to 85 | Texas Instruments | SRC4194IPAG vs SRC4194IPAGG4 |