-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRE6603-103MCT-ND
|
DigiKey | FIXED IND 10MH 20MA 32.8 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7621 In Stock |
|
$0.4044 / $0.9400 | Buy Now |
DISTI #
SRE6603-103M
|
Avnet Americas | Power Inductor (SMD), 10 mH, ± 20%, 20 mA, Shielded, 17 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SRE6603-103M) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3575 / $0.4061 | Buy Now |
DISTI #
652-SRE6603-103M
|
Mouser Electronics | Power Inductors - SMD 10000uH 20% SMD 6603 RoHS: Compliant | 4828 |
|
$0.4020 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10mH 20% 100KHz 50Q-Factor Ferrite 20mA 32.8Ohm DCR T/R RoHS: Compliant |
6000 In Stock |
|
$0.3490 / $0.4090 | Buy Now |
DISTI #
SRE6603-103M
|
TTI | Power Inductors - SMD 10000uH 20% SMD 6603 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.3580 / $0.3950 | Buy Now |
DISTI #
SRE6603-103M.
|
TTI | Power Inductors - SMD 10K UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
SRE6603-103M
|
Avnet Americas | Power Inductor (SMD), 10 mH, ± 20%, 20 mA, Shielded, 17 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SRE6603-103M) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3575 / $0.4061 | Buy Now |
DISTI #
SRE6603-103M
|
Avnet Americas | Power Inductor (SMD), 10 mH, ± 20%, 20 mA, Shielded, 17 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SRE6603-103M) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3575 / $0.4061 | Buy Now |
DISTI #
SRE6603-103M
|
Avnet Abacus | Power Inductor (SMD), 10 mH, � 20%, 20 mA, Shielded, 17 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SRE6603-103M) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 10mH 20% 100KHz 50Q-Factor Ferrite 20mA 32.8Ohm DCR T/R RoHS: Compliant |
6000 In Stock |
|
$0.3490 / $0.4090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRE6603-103M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRE6603-103M
Bourns Inc
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 32.8 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.02 A | |
Self Resonance Frequency | 0.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |