-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 1.5A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IMX3102-Y1B000NCG8 | Renesas Electronics Corporation | I3C 2:1 Bus Multiplexer | |
GMSB0522102Y1EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 4.0mm,Tube Packaging | |
861400102YO9323LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 10 Position, Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3457
|
Newark | Common Mode Filter, 2.7Uh, 1.5A, 1Kohm, Dc Current Rating:1.5A, Inductance:2.7Μh, Product Range:Srf0504 Series, Impedance:1Kohm, Inductor Case/Package:-, Product Length:4.8Mm, Product Width:5Mm, Product Height:4.7Mm Rohs Compliant: Yes |Bourns SRF0504-102Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 590 |
|
$1.0300 / $1.5900 | Buy Now |
DISTI #
57AC3458
|
Newark | Line Filter, 2.7Uh, 1Kohm, 1.5A, Rated Current:1.5A, Inductance:2.7Μh, Product Range:Srf0504 Series, Impedance:1Kohm, Common Mode Filter Case:4.8 Mm X 5Mm X 4.7Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Bourns SRF0504-102Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7090 / $0.7910 | Buy Now |
DISTI #
SRF0504-102Y
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 2.7 uH, 1.5 A, 5mm x 4.8mm x 4.7mm - Tape and Reel (Alt: SRF0504-102Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4450 / $0.6481 | Buy Now |
DISTI #
71279644
|
RS | CMC4.8x5x4.8mm,2.7uH1.5A, non-shdSMD | Bourns SRF0504-102Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Bristol Electronics | Min Qty: 4 | 275 |
|
$0.5040 / $1.5750 | Buy Now |
DISTI #
SRF0504-102Y
|
Avnet Abacus | Choke, Common Mode, 1 kOhm, 2.7 uH, 1.5 A, 5mm x 4.8mm x 4.7mm - Tape and Reel (Alt: SRF0504-102Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 104000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2.7uH@100kHz 1k@100MHz 60m 2 Common Mode Filters ROHS | 539 |
|
$0.5232 / $0.7433 | Buy Now |
|
LCSC | 2.7uH100kHz 1k100MHz 60m 2 Common Mode Filters ROHS | 541 |
|
$0.5450 / $0.7743 | Buy Now |
|
New Advantage Corporation | Electromechanical Filter 500Ohm 2.7uH 1.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 26000 |
|
$0.6234 / $0.6737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF0504-102Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0504-102Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 1.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 60 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.8 mm | |
Inductance | 2.5 µH | |
JESD-609 Code | e3 | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 5 mm |