There are no models available for this part yet.
Overview of SRF1260A-102M by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SRF1260A-102M by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X7432
|
Newark | Ind12.5X12.5X6Mm,2X10000.20.283A, shdsmd /Tape & Reel - 13" Reel |Bourns SRF1260A-102M RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 / $0.8200 | Buy Now | |
DISTI #
06X7431
|
Newark | Ind12.5X12.5X6Mm,2X10000.20.283A, shdsmd /Tape & Reel - 13" Reel |Bourns SRF1260A-102M RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now | |
DISTI #
118-SRF1260A-102MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1MH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1333 In Stock |
|
$0.6695 / $1.5500 | Buy Now | |
DISTI #
SRF1260A-102M
|
Avnet Americas | Inductor, Coupled, 1 mH, 1.85 Ohm, 570 mA, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260A-102M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5475 / $0.6724 | Buy Now | |
DISTI #
652-SRF1260A-102M
|
Mouser Electronics | Coupled Inductors 1000uH 20% SMD 1260 AEC-Q200 RoHS: Compliant | 1741 |
|
$0.6690 / $1.5500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $0.7530 | Buy Now | ||
DISTI #
SRF1260A-102M
|
Avnet Abacus | Inductor, Coupled, 1 mH, 1.85 Ohm, 570 mA, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260A-102M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6100 / $0.7530 | Buy Now |
CAD Models for SRF1260A-102M by Bourns Inc
Part Data Attributes for SRF1260A-102M by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
4949
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
4949
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.854 Ω
|
Inductance-Nom (L)
|
1000 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
0.57 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
PARELLEL CONNECTED
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|