Part Details for SRF1260A-470M by Bourns Inc
Overview of SRF1260A-470M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SRF1260A-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7452
|
Newark | Ind12.5X12.5X6Mm,2X47Uh20%1.35A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRF1260A-470M RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 / $0.8200 | Buy Now |
DISTI #
06X7451
|
Newark | Coupled Inductor, 47Uh, 2.71A, Product Range:Srf1260A Series, Inductance, Parallel:47µh, Rms Current, Parallel:2.71A, Saturation Current, Parallel:3.24A, Dc Resistance Max, Parallel:0.086Ohm Rohs Compliant: Yes |Bourns SRF1260A-470M RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
SRF1260A-470MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 47UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1838 In Stock |
|
$0.6695 / $1.5500 | Buy Now |
DISTI #
SRF1260A-470M
|
Avnet Americas | Inductor, Coupled, 47 uH, 86 Milliohm, 2.71 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260A-470M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5475 / $0.6724 | Buy Now |
DISTI #
652-SRF1260A-470M
|
Mouser Electronics | Coupled Inductors 47uH 20% SMD 1260 AEC-Q200 RoHS: Compliant | 2266 |
|
$0.6690 / $1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6020 / $0.7400 | Buy Now |
DISTI #
SRF1260A-470M
|
Avnet Abacus | Inductor, Coupled, 47 uH, 86 Milliohm, 2.71 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260A-470M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6020 / $0.7400 | Buy Now |
Part Details for SRF1260A-470M
SRF1260A-470M CAD Models
SRF1260A-470M Part Data Attributes
|
SRF1260A-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1260A-470M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.71 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARELLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |