There are no models available for this part yet.
Overview of SRF1280-1R0Y by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for SRF1280-1R0Y by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T1273
|
Newark | Inductor, Dual, 1Uh Para., Power, Product Range:Srf1280 Series, Inductance, Parallel:1µh, Rms Current - Parallel:15.5A, Saturation Current - Parallel:40A, Coupled Inductor Case:12.5Mm X 12.5Mm X 8Mm, Dc Resistance Max - Rohs Compliant: Yes |Bourns SRF1280-1R0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 298 |
|
$1.2100 / $2.0000 | Buy Now | |
DISTI #
14T0964
|
Newark | Power Inductor, 1Uh, 15.5A, 20%, Product Range:Srf1280 Series, Inductance, Parallel:1µh, Rms Current, Parallel:15.5A, Saturation Current, Parallel:40A, Dc Resistance Max, Parallel:0.0067Ohm, Product Length:12.5Mm, Product Height:8Mm Rohs Compliant: Yes |Bourns SRF1280-1R0Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8780 / $0.9160 | Buy Now | |
DISTI #
SRF1280-1R0YCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1214 In Stock |
|
$0.7907 / $1.7800 | Buy Now | |
DISTI #
SRF1280-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 15.5 A, Shielded, 40 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: SRF1280-1R0Y) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7358 / $0.8358 | Buy Now | |
DISTI #
652-SRF1280-1R0Y
|
Mouser Electronics | Coupled Inductors 1uH 30% SMD 1280 RoHS: Compliant | 1133 |
|
$0.7900 / $1.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7490 / $0.9360 | Buy Now | ||
DISTI #
SRF1280-1R0Y
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 30%, 15.5 A, Shielded, 40 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: SRF1280-1R0Y) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7490 / $0.9360 | Buy Now |
CAD Models for SRF1280-1R0Y by Bourns Inc
Part Data Attributes for SRF1280-1R0Y by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
4949
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
4949
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0067 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
8 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
15.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
PARALLEL CONNECTED
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for SRF1280-1R0Y
This table gives cross-reference parts and alternative options found for SRF1280-1R0Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF1280-1R0Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRF1280A-1R0Y | General Purpose Inductor, | Bourns Inc | SRF1280-1R0Y vs SRF1280A-1R0Y |
Related Parts for SRF1280-1R0Y
-
SRF1280-100MFixed Inductors
-
08055C333KAZ2AFixed Capacitors
-
SR732ETTDR10JFixed Resistors
-
SRF2012A-900YAData Line Filters
-
54202-S08-04ALFHeaders and Edge Type Connectors
-
AO9926CSmall Signal Field-Effect Transistors
-
1117Terminals and Terminal Blocks
-
S2SC4617GSmall Signal Bipolar Transistors
-
3269X-1-101LFVariable Resistors