Part Details for SRF1280-221M by Bourns Inc
Overview of SRF1280-221M by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SRF1280-221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0982
|
Newark | Power Inductor, 220Uh, 1.29A, 20%, Full Reel, Product Range:Srf1280 Series, Inductance, Parallel:220Μh, Rms Current, Parallel:1.29A, Saturation Current, Parallel:2.43A, Dc Resistance Max, Parallel:0.343Ohm, Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRF1280-221M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7540 / $1.0200 | Buy Now |
DISTI #
14T0981
|
Newark | Power Inductor, 220Uh, 1.29A, 20%, Product Range:Srf1280 Series, Inductance, Parallel:220Μh, Rms Current, Parallel:1.29A, Saturation Current, Parallel:2.43A, Dc Resistance Max, Parallel:0.343Ohm, Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRF1280-221M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
SRF1280-221MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 220UH SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1098 In Stock |
|
$0.7907 / $1.7800 | Buy Now |
DISTI #
SRF1280-221M
|
Avnet Americas | Inductor, Coupled, 220 uH, 343 Milliohm, 1.29 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: SRF1280-221M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7358 / $0.8358 | Buy Now |
DISTI #
652-SRF1280-221M
|
Mouser Electronics | Coupled Inductors 220uH 20% SMD 1280 RoHS: Compliant | 1026 |
|
$0.8610 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 220uH/880uH 20% 100KHz Ferrite 1.29A/0.645A 0.343Ohm/1.38Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.7490 / $0.9360 | Buy Now |
DISTI #
SRF1280-221M
|
TTI | Coupled Inductors 220uH 20% SMD 1280 pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
SRF1280-221M
|
Avnet Abacus | Inductor, Coupled, 220 uH, 343 Milliohm, 1.29 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: SRF1280-221M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 220uH/880uH 20% 100KHz Ferrite 1.29A/0.645A 0.343Ohm/1.38Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.7490 / $0.9360 | Buy Now |
Part Details for SRF1280-221M
SRF1280-221M CAD Models
SRF1280-221M Part Data Attributes
|
SRF1280-221M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1280-221M
Bourns Inc
General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.343 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.29 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |