There are no models available for this part yet.
Overview of SRF1280-R47Y by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for SRF1280-R47Y by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14T0961
|
Newark | Power Inductor, 470Nh, 17.9A, 20%, Product Range:Srf1280 Series, Inductance, Parallel:470Nh, Rms Current, Parallel:17.9A, Saturation Current, Parallel:56A, Dc Resistance Max, Parallel:0.0055Ohm, Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRF1280-R47Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now | |
DISTI #
14T0962
|
Newark | Power Inductor, 470Nh, 17.9A, 20%, Product Range:Srf1280 Series, Inductance, Parallel:470Nh, Rms Current, Parallel:17.9A, Saturation Current, Parallel:56A, Dc Resistance Max, Parallel:0.0055Ohm, Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRF1280-R47Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8950 / $0.9160 | Buy Now | |
DISTI #
118-SRF1280-R47YCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 470NH SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1458 In Stock |
|
$0.7358 / $1.7800 | Buy Now | |
DISTI #
SRF1280-R47Y
|
Avnet Americas | Inductor, Coupled, 470 nH, 5.5 Milliohm, 17.9 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: SRF1280-R47Y) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7358 / $0.8358 | Buy Now | |
DISTI #
652-SRF1280-R47Y
|
Mouser Electronics | Coupled Inductors 0.47uH 30% SMD 1280 RoHS: Compliant | 820 |
|
$0.7900 / $1.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $0.9200 | Buy Now | ||
DISTI #
SRF1280-R47Y
|
Avnet Abacus | Inductor, Coupled, 470 nH, 5.5 Milliohm, 17.9 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: SRF1280-R47Y) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7400 / $0.9200 | Buy Now |
CAD Models for SRF1280-R47Y by Bourns Inc
Part Data Attributes for SRF1280-R47Y by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
4949
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
4949
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0055 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
8 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
17.9 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
PARALLEL CONNECTED
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|