Part Details for SRF303DYZ-5 by Teledyne Relays
Overview of SRF303DYZ-5 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRF303DYZ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRF303DYZ-5
|
Avnet Americas | Relay Frequency DPDT 0Hz to 6GHz 5VDC J-Lead Surface Mount - Bulk (Alt: SRF303DYZ-5) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$100.0032 / $124.9864 | Buy Now |
DISTI #
881-SRF303DYZ-5
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$110.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.4100 / $297.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$102.4100 / $297.9400 | Buy Now |