Part Details for SRF3216A-361Y by Bourns Inc
Overview of SRF3216A-361Y by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400361YO2 | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Position, Vertical. | |
861400361YO10320LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Position, Vertical. |
Price & Stock for SRF3216A-361Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3754
|
Newark | Filter, Common Mode, 360R, 0.3A, Smd, Rated Current:300Ma, Inductance:-, Product Range:Srf3216A Series, Impedance:360Ohm, Common Mode Filter Case:3.2Mm X 1.6Mm X 2Mm, Automotive Qualification Standard:Aec-Q200, Svhc:No Svhc Rohs Compliant: Yes |Bourns SRF3216A-361Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 / $0.7280 | Buy Now |
DISTI #
81Y1930
|
Newark | Ind3.2X1.6X2Mm,360?25%0.3A, non-Shdsmd /Tape & Reel - 7" Reel |Bourns SRF3216A-361Y RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.2970 | Buy Now |
DISTI #
SRF3216A-361YCT-ND
|
DigiKey | CMC 300MA 2LN 360OHM SMD AECQ200 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32 In Stock |
|
$0.2467 / $0.7000 | Buy Now |
DISTI #
SRF3216A-361Y
|
Avnet Americas | Choke, Common Mode, 360 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: SRF3216A-361Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2467 / $0.2803 | Buy Now |
DISTI #
652-SRF3216A-361Y
|
Mouser Electronics | Common Mode Chokes / Filters 360uH 25% RoHS: Compliant | 1978 |
|
$0.2460 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2520 / $0.2995 | Buy Now |
DISTI #
SRF3216A-361Y
|
Avnet Abacus | Choke, Common Mode, 360 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: SRF3216A-361Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2520 / $0.2995 | Buy Now |
Part Details for SRF3216A-361Y
SRF3216A-361Y CAD Models
SRF3216A-361Y Part Data Attributes
|
SRF3216A-361Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF3216A-361Y
Bourns Inc
Data Line Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 360 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.6 mm |