Part Details for SRFG017-100 by Antenova M2M
Overview of SRFG017-100 by Antenova M2M
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SRFG017-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-1084-ND
|
DigiKey | RF ANT 1.561/1.575GHZ FLAT 100MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1604 In Stock |
|
$0 / $3.2500 | Buy Now |
DISTI #
237-SRFG017-100
|
Mouser Electronics | Antennas GNSS 1559-1609MHz 100mm Cable w/Ipex RoHS: Compliant | 613 |
|
$1.8700 / $3.4200 | Buy Now |
DISTI #
62359835
|
Verical | Antenna GNSS -1.2dBi Gain 1609MHz Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2152 | Americas - 10424 |
|
$0.4992 | Buy Now |
DISTI #
C1S117600002124
|
Chip1Stop | GNSS Antenna | 10424 |
|
$1.8000 | Buy Now |
Part Details for SRFG017-100
SRFG017-100 CAD Models
SRFG017-100 Part Data Attributes
|
SRFG017-100
Antenova M2M
Buy Now
Datasheet
|
Compare Parts:
SRFG017-100
Antenova M2M
GNSS: BENTONI ANTENNA - 100MM CA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTENOVA LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Antenova | |
Additional Feature | MHF, ANTENNA GAIN IS -1.2 DBI | |
Application | BEIDOU/GALILEO/GLONASS/GNSS/GPS/PORTABLE/WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 1609 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 1.45 |