Part Details for SRFGA-104/5 by Omega Engineering
Overview of SRFGA-104/5 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRFGA-104/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9637
|
Newark | Flexible Heater, Silicone Rubber, 20W, Flexible Heater Type:Rectangular Silicone Rubber, Watt Density:5W/In², Power Rating:20W, Supply Voltage:115Vac, Operating Temperature Min:-56°C, Operating Temperature Max:232°C Rohs Compliant: Yes |Omega SRFGA-104/5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1600 | Buy Now |
DISTI #
SRFGA-104/5
|
Avnet Americas | SILICON HEATERS | FLEXIBLE HEATING ELEMENTS IN RUBBER AND FIBERGLASS - Bulk (Alt: SRFGA-104/5) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$38.8521 / $44.3156 | Buy Now |
DISTI #
SRFGA-104/5
|
Avnet Americas | SILICON HEATERS | FLEXIBLE HEATING ELEMENTS IN RUBBER AND FIBERGLASS - Bulk (Alt: SRFGA-104/5) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$38.8521 / $44.3156 | Buy Now |