Part Details for SRFGA-118/5-P by Omega Engineering
Overview of SRFGA-118/5-P by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRFGA-118/5-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9742
|
Newark | Flexible Heater, Silicone Rubber, 90W, Flexible Heater Type:Rectangular Silicone Rubber, Watt Density:5W/Inâ², Power Rating:90W, Supply Voltage:115Vac, Operating Temperature Min:-56°C, Operating Temperature Max:149°C Rohs Compliant: Yes |Omega SRFGA-118/5-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$72.5500 | Buy Now |
DISTI #
SRFGA-118/5-P
|
Avnet Americas | SILICON HEATERS | FLEXIBLE HEATING ELEMENTS IN RUBBER AND FIBERGLASS - Bulk (Alt: SRFGA-118/5-P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 33 Factory Stock |
|
$72.5530 | Buy Now |