Part Details for SRFGA-318/2-P by Omega Engineering
Overview of SRFGA-318/2-P by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRFGA-318/2-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0058
|
Newark | Flexible Heater, Silicone Rubber, 135W, Flexible Heater Type:Rectangular Silicone Rubber, Watt Density:2.5W/In², Power Rating:135W, Supply Voltage:115Vac, Operating Temperature Min:-56°C, Operating Temperature Max:149°C Rohs Compliant: Yes |Omega SRFGA-318/2-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7600 | Buy Now |
DISTI #
SRFGA-318/2-P
|
Avnet Americas | SILICON HEATERS | FLEXIBLE HEATING ELEMENTS IN RUBBER AND FIBERGLASS - Bulk (Alt: SRFGA-318/2-P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$127.8785 / $145.8614 | Buy Now |
DISTI #
SRFGA-318/2-P
|
Avnet Americas | SILICON HEATERS | FLEXIBLE HEATING ELEMENTS IN RUBBER AND FIBERGLASS - Bulk (Alt: SRFGA-318/2-P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$127.8785 / $145.8614 | Buy Now |