There are no models available for this part yet.
Overview of SRFL026-150 by Antenova M2M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SRFL026-150 by Antenova M2M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SRFL026-150-ND
|
DigiKey | RF ANT 748MHZ/892MHZ FLAT 150MM Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6220 | Buy Now | |
DISTI #
237-SRFL026-150
|
Mouser Electronics | Antennas 150mm cable + Ipex MIMO 4G LTE RoHS: Compliant | 139 |
|
$2.7900 / $5.5600 | Buy Now |
CAD Models for SRFL026-150 by Antenova M2M
Part Data Attributes for SRFL026-150 by Antenova M2M
SRFL026-150
Antenova M2M
|
|
---|---|
Samacsys Manufacturer
|
Antenova
|
Want to compare parts?
-
SRFL026-150Antenova M2MVS
-