There are no models available for this part yet.
Overview of SRFR-15/9.6-8-SP-CS910 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-910XGBB | Coilcraft Inc | General Purpose Inductor, 0.091uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-910XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
1008CS-910XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |
Price & Stock for SRFR-15/9.6-8-SP-CS910 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCSRFR-15/9.6-8-SP-CS910
|
Interstate Connecting Components | SRFR-15/9.6-8-SP-CS9108 | 0 |
|
Buy Now |