There are no models available for this part yet.
Overview of SRFR-15/9.6-8-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SRFR-15/9.6-8-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M9112
|
Newark | Srfr-15/9.6-8-Sp |Raychem Te Connectivity SRFR-15/9.6-8-SP RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9800 / $100.0000 | Buy Now | |
DISTI #
SRFR-15/9.6-8-SP-ND
|
DigiKey | HEATSHRINK 0.591" X 98.4' GRAY Min Qty: 30 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$100.9983 | Buy Now | |
DISTI #
650-SRFR-15/9.6-8-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 15MM GY PRICE PER METER RoHS: Compliant | 0 |
|
$100.9900 | Order Now | |
Onlinecomponents.com | SRFR-15/9.6-8-SP RoHS: Compliant |
22 In Stock |
|
$103.3000 / $123.7000 | Buy Now | ||
DISTI #
77588936
|
Verical | Heat Shrink Tubing ST Silicone Rubber Gray Medium Piece Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 21 |
|
$136.8120 / $160.8100 | Buy Now | |
DISTI #
RYCSRFR-15/9.6-8-SP
|
Interstate Connecting Components | 5039964005 8-1193805-5 SRFR-15/9.6-8-SP | 0 |
|
$110.5687 / $112.2190 | Buy Now | |
DISTI #
000000000002279049
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 15MM GY PRICE PER METER | 0 |
|
Buy Now | ||
Master Electronics | SRFR-15/9.6-8-SP RoHS: Compliant |
22 In Stock |
|
$103.3000 / $123.7000 | Buy Now |
CAD Models for SRFR-15/9.6-8-SP by TE Connectivity
Part Data Attributes for SRFR-15/9.6-8-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|