Part Details for SRI085-30-03-02-2101-V100 by Fritz Kuebler Gmbh
Overview of SRI085-30-03-02-2101-V100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRI085-30-03-02-2101-V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73537816
|
RS | Slip Ring, 30mm bore, 3 PT100, 2 240V / 25A, IP50 | Kuebler SRI085-30-03-02-2101-V100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5,709.3200 | RFQ |