Part Details for SRI1204-221M by Core Master Enterprise Co Ltd
Overview of SRI1204-221M by Core Master Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SRI1204-221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | INDUCTOR POWER 220UH 12X12X5MM SMD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1451 |
|
$0.3828 / $0.4101 | Buy Now |