Part Details for SRK-BS-FL-90-001 by TE Connectivity
Overview of SRK-BS-FL-90-001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SRK-BS-FL-90-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8342
|
Newark | Backshell, Strike, Full Size, R/A, Accessory Type:Backshell, For Use With:Strike Series Connectors, Connector Shell Size:-, Cable Exit Angle:90°, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity SRK-BS-FL-90-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$6.4800 / $8.2400 | Buy Now |
DISTI #
571-SRK-BS-FL-90-001
|
Mouser Electronics | Automotive Connectors BKSHL, FULL, BLK, RA NW 22/26 RoHS: Compliant | 81 |
|
$5.5500 / $7.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 | 0 |
|
$3.7500 | Buy Now |
DISTI #
DCNSRK-BS-FL-90-001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BKSHL, FULL, BLK, RA, NW 22/26 | 0 |
|
$4.8900 / $7.9800 | Buy Now |
DISTI #
DCNSRK-BS-FL-90-001
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SRK-BS-FL-90-001
|
Avnet Abacus | (Alt: SRK-BS-FL-90-001) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1867811
|
element14 Asia-Pacific | BACKSHELL, STRIKE, FULL SIZE, R/A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$7.2189 / $7.6844 | Buy Now |
DISTI #
1867811
|
Farnell | BACKSHELL, STRIKE, FULL SIZE, R/A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 1 |
|
$6.3667 | Buy Now |
|
Master Electronics | BKSHL, FULL, BLK, RA, NW 22/26 | 0 |
|
$4.8900 / $7.9800 | Buy Now |
Part Details for SRK-BS-FL-90-001
SRK-BS-FL-90-001 CAD Models
SRK-BS-FL-90-001 Part Data Attributes:
|
SRK-BS-FL-90-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK-BS-FL-90-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |