-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-SRK-BS-MD-90-001-ND
|
DigiKey | BKSHL, MED, BLK, RA, NW 17/22 Min Qty: 1 Lead time: 16 Weeks Container: Box |
66 In Stock |
|
$5.1332 / $8.6200 | Buy Now |
DISTI #
571-SRK-BS-MD-90-001
|
Mouser Electronics | Automotive Connectors BKSHL, MED, BLK, RA NW 17/22 RoHS: Compliant | 178 |
|
$5.4700 / $8.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 | 0 |
|
$4.4700 | Buy Now |
DISTI #
DCNSRK-BS-MD-90-001
|
Heilind Electronics | BACK SHL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BKSHL, MED, BLK, RA, NW 17/22 | 0 |
|
$5.4300 / $9.5500 | Buy Now |
DISTI #
SRK-BS-MD-90-001
|
TTI | Automotive Connectors BKSHL, MED, BLK, RA NW 17/22 Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$4.8100 / $5.9900 | Buy Now |
DISTI #
DCNSRK-BS-MD-90-001
|
Interstate Connecting Components | BACK SHL | 0 |
|
Buy Now | |
DISTI #
SRK-BS-MD-90-001
|
Avnet Abacus | Connector Backshell, Backshell, Strike Series Connectors, 90�, Metal Body, Strike (Alt: SRK-BS-MD-90-001) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1867813
|
element14 Asia-Pacific | BACKSHELL, STRIKE, MEDIUM, R/A RoHS: Compliant Min Qty: 1 Container: Each | 148 |
|
$5.7278 / $9.1264 | Buy Now |
|
Master Electronics | BKSHL, MED, BLK, RA, NW 17/22 | 0 |
|
$5.4300 / $9.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK-BS-MD-90-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK-BS-MD-90-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |