-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 | 0 |
|
$7.5600 | Buy Now |
DISTI #
DCNSRK-BS-MD-90-002
|
Heilind Electronics | SRK-BS-MD-90-002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BKSHL, MED, BLK, RA, NW 22 | 0 |
|
$9.4100 / $14.3600 | Buy Now |
DISTI #
DCNSRK-BS-MD-90-002
|
Interstate Connecting Components | SRK-BS-MD-90-002 | 0 |
|
Buy Now | |
|
Master Electronics | BKSHL, MED, BLK, RA, NW 22 | 0 |
|
$9.4100 / $14.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK-BS-MD-90-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK-BS-MD-90-002
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |