-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, SIZE 8MM, 25MM2, SILVER Terminal & Splice Style:Socket;Mating Pin Diameter:8 mm;Mating Pin Diameter:.315 in;Terminal Transmits:41 â 100 A (High Power);Wire Size:4 AWG Socket 8 mm .315" 41 â 100 A (High Power) | Automotive & Truck & Bus & Off-Road Terminal | Part# SRK-SC-080-25-601 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1965-ND
|
DigiKey | SOCKET CONTACT 8MM 4AWG WIRE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
252 In Stock |
|
$10.7702 / $16.3400 | Buy Now |
|
Onlinecomponents.com | SOC, SOLID, SIZE M8, 25mm2, AG | 0 |
|
$13.0800 / $34.1000 | Buy Now |
DISTI #
1867819
|
Farnell | CONTACT SKT, STRIKE, 8MM DIA., 25MM2 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$6.3132 / $7.8947 | Buy Now |
|
Master Electronics | SOC, SOLID, SIZE M8, 25mm2, AG | 0 |
|
$13.0800 / $34.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK-SC-080-25-601
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK-SC-080-25-601
TE Connectivity
SOCKET, SIZE 8MM, 25MM2, SILVER Terminal & Splice Style:Socket;Mating Pin Diameter:8 mm;Mating Pin Diameter:.315 in;Terminal Transmits:41 â 100 A (High Power);Wire Size:4 AWG Socket 8 mm .315" 41 â 100 A (High Power) | Automotive & Truck & Bus & Off-Road Terminal | Part# SRK-SC-080-25-601 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 150 A | |
Terminal Type | CRIMP | |
Wire Gauge | 3 AWG | |
Wire Size-Max | 3 AWG |